EUR | USD
Favorite

OPA4196IDR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
4 699 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,89000 $2,89
10 2,59700 $25,97
25 2,45480 $61,37
100 2,01840 $201,84
250 1,81108 $452,77
500 1,74560 $872,80
1 000 1,45103 $1 451,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48943-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,39648
  • Digi-Reel®  : 296-48943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 699 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-47173-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
    10 000 - Factory Stock 
  • Unit Price: $3,47000

OPA4196IDR

Datasheet
Digi-Key Part Number 296-48943-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA4196IDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets OPA196, 2196, 4196 Datasheet
Featured Product OPAx196 Operational Amplifiers
Manufacturer Product Page OPA4196IDR Specifications
EDA / CAD Models OPA4196IDR by SnapEDA
OPA4196IDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 7V/µs
Gain Bandwidth Product 2,5MHz
Current - Input Bias 20pA
Voltage - Input Offset 100µV
Current - Supply 140µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number OPA419
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA2196IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2,15000 Details

ADUM5000ARWZ-RL

DC DC CONVERTER 3.3V 5V 500MW

Analog Devices Inc.

$7,74000 Details

OPA196IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$1,60000 Details

OPA4196ID

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$3,47000 Details

LPF-C012303S

LIGHT PIPE 3MM 2POS RA BEND SMD

Lumex Opto/Components Inc.

$1,30000 Details

EP4CE22F17C8N

IC FPGA 153 I/O 256FBGA

Intel

$44,40000 Details
Additional Resources
Standard Package 1
Other Names 296-48943-1