EUR | USD
Favorite

TPS72301QDBVRQ1 Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Price & Procurement
1 361 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,89000 $2,89
10 2,59400 $25,94
25 2,45240 $61,31
100 2,01650 $201,65
250 1,80940 $452,35
500 1,74400 $872,00
1 000 1,44970 $1 449,70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TPS72301QDBVRQ1

Datasheet
Digi-Key Part Number 296-37009-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS72301QDBVRQ1
Copy  
Description IC REG LIN NEG ADJ 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -10V
Voltage - Output (Min/Fixed) -1.2V
Voltage - Output (Max) -10V
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 500µA
PSRR 65dB ~ 48dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS723
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA2192QDGKRQ1

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

$4,82000 Details

LTC3632EMS8E#TRPBF

IC REG BUCK ADJ 20MA 8MSOP

Analog Devices Inc.

$6,24000 Details

PA4339.701NLT

COMMON MODE CHOKE 5.0UH 4A

Pulse Electronics Power

$1,66000 Details

MIC5270YM5-TR

IC REG LIN NEG ADJ 100MA SOT23-5

Microchip Technology

$1,54000 Details

TPS73601QDBVRQ1

IC REG LIN POS ADJ 400MA SOT23-5

Texas Instruments

$2,36000 Details

ADS7049QDCURQ1

IC ADC 12BIT SAR 8VSSOP

Texas Instruments

$4,13000 Details
Additional Resources
Standard Package 1
Other Names 296-37009-6