TPS76930DBVR | ||
---|---|---|
DigiKey Part Number | 296-11038-2-ND - Tape & Reel (TR) 296-11038-1-ND - Cut Tape (CT) 296-11038-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS76930DBVR | |
Description | IC REG LINEAR 3V 100MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS76930DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,72100 € | 7,21 € |
25 | 0,68400 € | 17,10 € |
100 | 0,56200 € | 56,20 € |
250 | 0,52536 € | 131,34 € |
500 | 0,46426 € | 232,13 € |
1 000 | 0,36653 € | 366,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,34209 € | 1 026,27 € |
6 000 | 0,32499 € | 1 949,94 € |
15 000 | 0,31277 € | 4 691,55 € |
30 000 | 0,30299 € | 9 089,70 € |