EUR | USD
Favorite

TPS92640PWPR/NOPB LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 14-HTSSOP
Price & Procurement
4 966 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,92000 $2,92
10 2,61800 $26,18
25 2,47520 $61,88
100 2,03500 $203,50
250 1,82600 $456,50
500 1,76000 $880,00
1 000 1,46300 $1 463,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41007-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,40800
  • Digi-Reel®  : 296-41007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 966 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-35713-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: $3,50000

TPS92640PWPR/NOPB

Datasheet
Digi-Key Part Number 296-41007-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS92640PWPR/NOPB
Copy  
Description IC LED DRVR AUTO 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 14-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS92640/41
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
PCN Design/Specification Cu Wire 21/Mar/2017
Manufacturer Product Page TPS92640PWPR/NOPB Specifications
EDA / CAD Models TPS92640PWPR/NOPB by SnapEDA
TPS92640PWPR/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 85V
Voltage - Output -
Current - Output / Channel -
Frequency 1MHz
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-HTSSOP
Base Part Number TPS926
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS92640PWP/NOPB

IC LED DRIVER CTRLR DIM 14HTSSOP

Texas Instruments

$3,50000 Details
Additional Resources
Standard Package 1
Other Names 296-41007-1