EUR | USD
Favorite

HHXA800ARA390MJA0G 39µF 80V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Price & Procurement
3 727 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,99000 $2,99
10 2,41500 $24,15
50 2,10720 $105,36
100 1,84380 $184,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 565-4174-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3 500 - Immediate
  • Unit Price: $1,40480
  • Digi-Reel®  : 565-4174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 727 - Immediate
  • Unit Price: Digi-Reel®

HHXA800ARA390MJA0G

Datasheet
Digi-Key Part Number 565-4174-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHXA800ARA390MJA0G
Copy  
Description CAP ALUM POLY HYB 39UF 80V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

39µF 80V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series HXA
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1,2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TK65G10N1,RQ

MOSFET N-CH 100V 65A D2PAK

Toshiba Semiconductor and Storage

$2,65000 Details
Additional Resources
Standard Package 1
Other Names 565-4174-1