Add To Favorites
TSOP75338WTT Remote Receiver Sensor, 38.0kHz 30m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,96000 $1,96
10 1,73900 $17,39
25 1,29040 $32,26
100 1,12200 $112,20
250 1,00980 $252,45
500 0,89760 $448,80
1 000 0,77138 $771,38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP75338WTTCT-ND
Copy   TSOP75338WTTCT-ND
Quantity Available 467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP75338WTT

Copy   TSOP75338WTT
Description MOD IR RCVR 38KHZ TOP VIEW
Copy   MOD IR RCVR 38KHZ TOP VIEW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 30m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 30m Surface Mount
Documents & Media
Datasheets TSOP753xxW;TSOP755xxW
Mfg Application Notes Using Vishay Infrared Receivers in a Wi-Fi Environment
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 30m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2,5V ~ 5,5V
Current - Supply 350µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • TSOP6238TT - Vishay Semiconductor Opto Division | TSOP6238TTCT-ND DigiKey Electronics
  • TSOP6238TT
  • Vishay Semiconductor Opto Division
  • IR RECEIVER 38KHZ 40M TSOP6238
  • Unit Price $1,91000
  • TSOP6238TTCT-ND
  • TSOP57238TT1 - Vishay Semiconductor Opto Division | TSOP57238TT1CT-ND DigiKey Electronics
  • TSOP57238TT1
  • Vishay Semiconductor Opto Division
  • IC IR RCVR MODULE 38KHZ
  • Unit Price $2,23000
  • TSOP57238TT1CT-ND
  • TSOP38238 - Vishay Semiconductor Opto Division | 751-1227-ND DigiKey Electronics
  • TSOP38238
  • Vishay Semiconductor Opto Division
  • IC IR RCVR MOD 38KHZ DOME RADIAL
  • Unit Price $1,12000
  • 751-1227-ND
  • TFBS4650-TR1 - Vishay Semiconductor Opto Division | 751-1062-1-ND DigiKey Electronics
  • TFBS4650-TR1
  • Vishay Semiconductor Opto Division
  • TXRX IRDA 115.2KBIT SIDE 7-SMD
  • Unit Price $4,64000
  • 751-1062-1-ND
  • TSOP77438TR - Vishay Semiconductor Opto Division | TSOP77438CT-ND DigiKey Electronics
  • TSOP77438TR
  • Vishay Semiconductor Opto Division
  • SMD PH.MODULE 38KHZ T.VIEW
  • Unit Price $2,08000
  • TSOP77438CT-ND
Additional Resources
Standard Package ? 1
Other Names TSOP75338WTTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP75338WTTTR-ND
  • Minimum Quantity: 2 200
  • Quantity Available: 0
  • Unit Price: $0,66300
  • Digi-Reel® ? : TSOP75338WTTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: Digi-Reel®

01:44:46 2. 17. 2019