Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 625 In Stock | 1 : 0,26000 € Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.187" (4.75mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | - | - | - | ||
35 245 In Stock 15 900 Factory | 1 : 0,27000 € Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | - | - | - | ||
33 497 In Stock | 1 : 0,27000 € Cut Tape (CT) 3 000 : 0,11490 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | 0.098" L x 0.028" H (2.50mm x 0.70mm) | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.053" (1.35mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
30 820 In Stock | 1 : 0,27000 € Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro, Side Entry | 0.320" L x 0.100" H (8.13mm x 2.54mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.250" (6.35mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
16 143 In Stock | 1 : 0,27000 € Bulk | Bulk | Active | Clamp, Strain Relief | - | 0.315" (8.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 0.790" (20.07mm) | 0.220" (5.59mm) | 0.200" (5.08mm) | 0.126" (3.20mm) | - | UL94 V-2 | - | - | - | - | - | |||
68 647 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,12833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.059" (1.50mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
61 412 In Stock | 1 : 0,30000 € Cut Tape (CT) 1 500 : 0,13314 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.197" (5.00mm) | 0.081" (2.05mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
100 195 In Stock | 1 : 0,30000 € Cut Tape (CT) 1 300 : 0,14362 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.276" (7.00mm) | 0.217" (5.51mm) | 0.100" (2.54mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
11 744 In Stock | 1 : 0,31000 € Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.750" (44.45mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | - | - | - | |||
41 084 In Stock | 1 : 0,35000 € Bulk | Bulk | Active | Clip, P-Type | Open | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.330" (8.40mm) | - | 0.156" (3.96mm) | 0.050" (1.27mm) | UL94 V-2 | - | - | - | - | - | |||
25 102 In Stock | 1 : 0,38000 € Bulk | Bulk | Active | Clip, P-Type | Open | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.040" (1.02mm) | UL94 V-2 | - | Ribbed | - | - | - | |||
50 966 In Stock | 1 : 0,41000 € Bulk | Bulk | Active | Clip, Flat | Locking | 1.180" L x 0.146" H (29.97mm x 3.71mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 1.650" (41.91mm) | 0.280" (7.11mm) | 0.290" (7.36mm) | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | 0.039" (1.00mm) | UL94 V-0 | - | Flame Retardant | - | - | - | |||
22 948 In Stock | 1 : 0,41000 € Bulk | Bulk | Active | Clip, P-Type | Open | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.050" (1.27mm) | UL94 V-2 | - | Ribbed | - | - | - | |||
123 991 In Stock | 1 : 0,44000 € Bulk | Bulk | Active | Clip, P-Type | Open | 1.000" (25.40mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.531" (38.89mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | - | - | - | |||
21 677 In Stock | 1 : 0,44000 € Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.190" L x 0.130" H (4.83mm x 3.30mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.370" (9.40mm) | 0.370" (9.40mm) | 0.331" (8.40mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
14 000 In Stock | 1 : 0,44000 € Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | - | - | - | |||
22 776 In Stock | 1 : 0,45000 € Bulk | Bulk | Active | Clip, P-Type | Open | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.156" (29.36mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.070" (1.78mm) | UL94 V-2 | - | - | - | - | - | |||
19 929 In Stock | 1 : 0,45000 € Bulk | Bulk | Active | Clip, Twist Lock | - | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.070" (27.18mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
8 184 In Stock | 1 : 0,46000 € Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | - | 0.472" (12.00mm) | - | 0.240" ~ 0.272" (6.10mm ~ 6.90mm) | - | - | - | Heat Stabilized, Impact Resistant, UV Resistant | - | - | - | ||
11 790 In Stock | 1 : 0,50000 € Bulk | Bulk | Active | Clip, C-Type | - | 0.180" L x 0.160" H (4.57mm x 4.06mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.620" (15.75mm) | 0.280" (7.11mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
4 204 In Stock | 1 : 0,52000 € Bulk | - | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.560" (14.22mm) | 1.000" (25.40mm) | 0.280" (7.11mm) | - | - | - | Rubber Based | - | - | - | - | ||
9 396 In Stock | 1 : 0,56000 € Bulk | Bulk | Active | Clip, P-Type | Open | 1.500" (38.10mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 2.125" (53.97mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.100" (2.54mm) | UL94 V-2 | - | - | - | - | - | |||
39 995 In Stock | 1 : 0,58000 € Box | Box | Active | Clip, C-Type | Split | 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | Edge Mount, Clip On | Stainless Steel (SS) | Silver | 0.970" (24.64mm) | 0.500" (12.70mm) | 0.390" (9.91mm) | - | - | - | - | - | - | - | - | |||
21 882 In Stock | 1 : 0,60000 € Bulk | - | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.090" (27.69mm) | 1.000" (25.40mm) | 0.380" (9.65mm) | - | - | - | Rubber Based | - | - | - | - | ||
30 809 In Stock | 1 : 0,77000 € Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.295" (7.50mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Black | 1.134" (28.80mm) | 0.528" (13.40mm) | 0.571" (14.50mm) | - | - | UL94 V-2 | Rubber Based | - | - | - | - |