Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 336 In Stock | 1 : 2,56000 € Cut Tape (CT) 4 000 : 1,17092 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
4 625 In Stock | 1 : 4,06000 € Cut Tape (CT) 3 000 : 2,03749 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | - | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
1 280 In Stock | 1 : 4,62000 € Tray | - | Tray | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 280mOhm LS, 340mOhm HS | 2.5A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | ||
1 000 In Stock | 1 : 6,39000 € Cut Tape (CT) 1 000 : 3,62344 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
1 595 In Stock | 1 : 7,60000 € Cut Tape (CT) 1 000 : 4,30988 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (6) | General Purpose | Logic, PWM, SPI | Capacitive and Resistive | MOSFET (Metal Oxide) | 90mOhm LS + HS | - | - | 6V ~ 18V | 6V ~ 18V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Charge Pump, Status Flag | Over Current, Over Temperature | Surface Mount | 64-TQFP Exposed Pad | 64-TQFP (10x10) | ||
990 In Stock | 1 : 8,26000 € Tube | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 1A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
830 In Stock | 1 : 8,35000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | - | - | ||
3 890 In Stock | 1 : 8,79000 € Cut Tape (CT) 600 : 5,72277 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | - | - | ||
6 134 In Stock | 1 : 8,88000 € Cut Tape (CT) 600 : 5,78233 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 4A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
2 087 In Stock | 1 : 9,39000 € Tube | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 4A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Through Hole | Multiwatt-11 (Vertical, Bent and Staggered Leads) | 11-Multiwatt | ||
14 855 In Stock | 1 : 10,34000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | - | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Vertical, Bent and Staggered Leads) | 15-Multiwatt | ||
2 160 In Stock | 1 : 10,34000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | - | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Horizontal, Bent and Staggered Leads) | 15-Multiwatt | ||
13 601 In Stock | 1 : 10,79000 € Cut Tape (CT) 600 : 7,44938 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
450 In Stock | 1 : 11,22000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
4 247 In Stock | 1 : 2,11000 € Tray | - | Tray | Active | Half Bridge (3) | DC Motors, General Purpose | Analog, Logic | Capacitive and Resistive | Power MOSFET, IGBT | 35Ohm | - | 430mA | 9V ~ 20V | - | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Over Current, Over Temperature, UVLO | Surface Mount | 24-VFQFN Exposed Pad | 24-VFQFPN (4x4) | ||
33 586 In Stock | 1 : 2,35000 € Cut Tape (CT) 4 000 : 1,07486 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature, Short Circuit | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
944 In Stock | 1 : 2,70000 € Cut Tape (CT) 2 500 : 1,23551 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC-DC Converters | Logic | Inductive, Capacitive, Resistive | Power MOSFET | - | 5.5A, 6A | 5.5A, 6A | 3.3V ~ 5V | - | -40°C ~ 150°C (TJ) | - | - | - | Over Temperature, UVLO | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
879 In Stock | 1 : 2,70000 € Tube | - | Tube | Active | Half Bridge | DC-DC Converters | Logic | Inductive, Capacitive, Resistive | Power MOSFET | - | 5.5A, 6A | 5.5A, 6A | 3.3V ~ 5V | - | -40°C ~ 150°C (TJ) | - | - | - | Over Temperature, UVLO | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
2 000 In Stock | 1 : 4,35000 € Cut Tape (CT) 1 000 : 2,29579 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | - | Inductive, Resistive | MOSFET (Metal Oxide) | 7.8mOhm LS, 6mOhm HS | 40A | - | 80V | 80V | 175°C (TJ) | Automotive | AEC-Q100 | - | - | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP | ||
17 900 In Stock | 1 : 5,07000 € Cut Tape (CT) 2 500 : 2,54233 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | DMOS | 280mOhm LS, 340mOhm HS | 2.5A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | ||
731 In Stock | 1 : 6,39000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
1 358 In Stock | 1 : 8,26000 € Cut Tape (CT) 1 000 : 4,68369 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 1A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
3 163 In Stock | 1 : 8,63000 € Tube | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 4A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
365 In Stock | 1 : 8,95000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | DMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | - | - | ||
576 In Stock | 1 : 2,55000 € Cut Tape (CT) 1 000 : 1,34486 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Analog, Logic | Capacitive and Resistive | Power MOSFET, IGBT | 35Ohm | - | 350mA | 9V ~ 20V | - | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Over Current, Over Temperature, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO |