Scotch­® Cellophane Film Tape 610

3M's Scotch­ cellophane film tape 610 has a transparent cellophane film backing with rubber resin and pressure sensitive adhesive

Image of 3M's Scotch­® Cellophane Film Tape 6103M's Scotch cellophane film tape 610 is a high performance, transparent cellophane film tape featuring a high tack adhesive system. It is designed for use in high heat applications. This product offers excellent adhesion, dispensing, and handling properties. It is dimensionally stable on the application up to 300°F (140°C) and controlled consistent unwind for reliable hand dispensing.

Tape 610 is typically used in high temperature tabbing and general packaging applications. The natural rubber adhesive gives this tape high initial bond strength and a wide adherence to a variety of materials, including hard-to-bond plastics.

Applications

  • High temperature tabbing
  • General packaging

Scotch­® Cellophane Film Tape 610

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
TAPE FILM CLEAR 1/2"X72YDS610-1/2"X72YDTAPE FILM CLEAR 1/2"X72YDS216' (66.0m) 72 yds0 - Immediate$10.96View Details
TAPE FILM CLEAR 3/4"X72YDS610-3/4"X72YDTAPE FILM CLEAR 3/4"X72YDS216' (66.0m) 72 yds0 - Immediate$16.09View Details
Published: 2018-04-09