Advance IR TSCAN-750 Temperature Scanning Entry System
Amphenol Advanced Sensors’ TSCAN-750 entry system automatically scans the user’s identity and body temperature within one second
Amphenol Advanced Sensors’ advance IR TSCAN-750 temperature scanning entry system combines infrared (IR) temperature measurement with facial recognition plus door lock integration that controls entry.
The simple operation requires that the user stands in front of the device and within one second, their identity and body temperature are automatically logged and recorded. After the user’s identity is authenticated and a normal body temperature is recorded, the user is granted entry/access to pass. If the user’s body temperature exceeds a normal value, the system will automatically alarm and prohibit passage.
This device supports two usage modes with different platform software. The identity mode combines facial recognition and temperature measurement for access control and attendance management. It is equipped with a web interface to view historical statistics. The quick screening mode allows entry based on temperature reading without recording individual data. The temperature and entry statistics are available via mobile app.
- One TSCAN-750 unit with Amphenol approved application software
- One power adapter
- Four power international adapter plugs: 1x Type A, 1x Type C, 1x Type G, and 1x Type O no ground
- Four cables: 1 pin x 2 pin, 1 pin x 6 pin, 1 pin x 7 pin, and 1 pin x 11 pin
- One port cover
- One wall mount kit which includes:
- One wall mount plate
- Four wall plugs
- Four KA 4x25 screws
- Four KM 4x10 screws
- Four hex screws
- Four hex nuts
- Eight flat washers
- One ¼"-20 3/8” Phillips screw
- Facial recognition library: Up to 50,000
- Identification accuracy: >99%
- Live detection: Bi-eye near-infrared / Speed: 400 ms (approx.)
- Facial detection: 1080P at 25 fps / Speed: 200 ms (approx.)
- Multiple devices can be used at one location
- Record keeping of attendance and body temperatures
- For indoor use only
- Workplaces
- Educational facilities
- Retail stores
- Restaurants
- Sports and entertainment venues
- Nursing homes
- Airports
Advance IR TSCAN-750 Temperature Scanning Entry System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T-SCAN 750 | ADVANCE IR TSCAN-750 TEMPERATURE | 0 - Immediate | See Page for Pricing | View Details |