Type FL Low Profile NTC Temperature Sensor
Amphenol Advanced Sensors’ Thermometrics Type FL sensor with contour-conforming flexibility is ideal for tight applications
Amphenol Advanced Sensors’ Thermometrics Type FL low profile temperature sensor consists of an NTC chip thermistor enclosed in a flat flexible circuit (FFC) with a thin-film protective coating. With its low profile (1.0 mm max thickness) and contour-conforming flexibility, this sensor is ideal for tight applications.
- Flexible PCB conforms to contours
- Low profile (1.0 mm max thickness)
- Low mass for fast response
- Operating temperature range: -40°C to +80°C
- AEC-Q200 qualified
- RoHS compliant (Directive 2002/95/EC)
- EV/HEV battery pack temperature sensing
Type FL Low Profile NTC Temperature Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CTTS-203856-S02 | FLEX LOW PROFILE NTC TEMP SENSOR | 2700 - Immediate | $3.26 | View Details |
![]() | ![]() | CTTS-203856-F03 | FL LOW PROFILE NTC TEMPERATURE S | 902 - Immediate | $4.47 | View Details |
![]() | ![]() | CTTS-203856-F04 | FL LOW PROFILE NTC TEMPERATURE S | 664 - Immediate | $5.58 | View Details |