TSOP-6 HEXFET® MOSFETs
Infineon Technologies' family of TSOP-6 HEXFET MOSFETs offer a cost-effective, flexible solution for low power applications
Infineon Technologies' family of low-voltage HEXFET MOSFETs come in a TSOP-6 package for low power applications. These include load switch, charge, and discharge switches for battery protection and inverter switches.
The power MOSFETs feature very low on-state resistance (RDS(ON)) and significantly cut conduction losses. The devices are available as 20 V and 30 V devices in N-and P-channel configurations with a maximum gate drive from 12 VGS to 20 VGS.
All of the devices are MSL1 and RoHS compliant containing no lead, bromide, or halogen.
- Industry-standard, TSOP-6 package
- RoHS compliant, containing no lead, bromide, or halogen
- MSL1 consumer qualification
- Battery-operated, DC motor inverter MOSFETs
- System / load switches