Analog Devices®2378 Low Power SAR ADCs
Low noise, low power, high-speed SAR ADCs from Analog Devices
Analog Devices' LTC2378 series is a low noise, low power, high speed, successive approximation register (SAR) ADC. Operating from a 2.5 V supply, the LTC2378 has a ±VREF fully differential input range with VREF ranging from 2.5 V to 5.1 V. The fast, 1 Msps throughput with no cycle latency makes the LTC2378 ideally suited for a wide variety of high-speed applications.
The LTC2378-16 consumes only 13.5 mW and achieves ±0.5 LSB INL maximum, no missing codes at 16 bits with 97 dB SNR. The LTC2378-18 consumes only 13.5 mW and achieves ±1.75 LSB INL maximum, no missing codes at 18 bits with 102 dB SNR. The LTC2378-20 consumes only 21 mW and achieves ±2 ppm INL maximum, no missing codes at 20 bits with 104 dB SNR.
LTC2378 Low Power SAR ADCs
| Image | Manufacturer Part Number | Description | Number of Inputs | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2378IDE-18#PBF | IC ADC 18BIT SAR 16DFN | 1 | 200 - Immediate | $62.41 | View Details |
![]() | ![]() | LTC2378IMS-18#PBF | IC ADC 18BIT SAR 16MSOP | 1 | 18 - Immediate | $62.41 | View Details |
![]() | ![]() | LTC2378CMS-16#PBF | IC ADC 16BIT SAR 16MSOP | 1 | 70 - Immediate | $30.50 | View Details |
![]() | ![]() | LTC2378CDE-20#PBF | IC ADC 20BIT SAR 16DFN | 1 | 466 - Immediate | $65.16 | View Details |
![]() | ![]() | LTC2378CMS-20#PBF | IC ADC 20BIT SAR 16MSOP | 1 | 111 - Immediate | $65.16 | View Details |
![]() | ![]() | LTC2378IDE-20#PBF | IC ADC 20BIT SAR 16DFN | 1 | 809 - Immediate | $74.17 | View Details |
![]() | ![]() | LTC2378IMS-20#PBF | IC ADC 20BIT SAR 16MSOP | 1 | 186 - Immediate | $74.17 | View Details |
Demonstration Boards
| Image | Manufacturer Part Number | Description | Sampling Rate (Per Second) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | DC1783A-B | BOARD SAR ADC LTC2378-16 | 1M | 0 - Immediate | $150.24 | View Details |
![]() | ![]() | DC1783A-F | BOARD SAR ADC LTC2378-18 | 1M | 0 - Immediate | $150.24 | View Details |
![]() | ![]() | DC1925A-A | BOARD DEMO LTC2378-20 | 1M | 1 - Immediate | $233.96 | View Details |