MAXREFDES11x# Isolated Power Supplies
Analog Devices offers their isolated 24 V to 5 V or 12 V power supplies
Analog Devices power-supply experts have designed and built a series of reference designs that feature isolated, industrial power supplies. Each of these power supplies efficiently converts 24 V into useful voltage rails at a variety of power levels. Every power rail is isolated with a readily available transformer from different vendors, providing for quick, convenient transformer selection. Each design has been tested for load and line regulation as well as efficiency and transient performance
The reference designs have the BOM, schematics, layout files, and Gerber files all available. Most boards feature through-hole pins for immediate board placement and accelerated prototyping.
The MAXREFDES111#, MAXREFDES112#, and MAXREFDES113# have an efficient flyback topology with a 24 V input and either a 5 V output at 2 W of power, 12 V output at 10 W of power, or 12 V output at 20 W of power, respectively.
The MAXREFDES114#, MAXREFDES115#, and MAXREFDES116# are an efficient, active-clamp topology design with a 24 V input and either a 5 V output at 10 W of power, 5 V output at 20 W of power, or 5 V output at 40 W of power, respectively.
- Functional insulation
- Compact and flexible
- Minimal external components
- Robust operation in adverse industrial environments
- 5 V, 400 mA with 20% overrange current
- ±5% output accuracy
- Industrial control
- Automation
- Process control
- PLC
- Telecom and datacom power supplies
Video: Isolated Power-Supply Reference Designs Accelerate Prototyping
MAXREFDES11x# Isolated Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXREFDES111A# | EVAL BOARD FOR MAX17498B | 5V | 400mA | 18V ~ 36V | 8 - Immediate 28 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES111B# | EVAL BOARD FOR MAX17498B | 5V | 400mA | 18V ~ 36V | 0 - Immediate 43 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES112A# | EVAL BOARD FOR MAX17596 | 12V | 800mA | 17V ~ 36V | 2 - Immediate 12 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES112B# | EVAL BOARD FOR MAX17596 | 12V | 800mA | 17V ~ 36V | 2 - Immediate 29 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES113A# | EVAL BOARD FOR MAX17596 | 12V | 1.6A | 17V ~ 36V | 1 - Immediate 7 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES113B# | EVAL BOARD FOR MAX17596 | 12V | 1.6A | 17V ~ 36V | 1 - Immediate 22 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES114A# | EVAL BOARD FOR MAX17599 | 5V | 2A | 17V ~ 36V | 1 - Immediate 9 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES114B# | EVAL BOARD FOR MAX17599 | 5V | 2A | 17V ~ 36V | 1 - Immediate 22 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES115A# | EVAL BOARD FOR MAX17599 | 5V | 4A | 18V ~ 36V | 1 - Immediate 8 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES115B# | EVAL BOARD FOR MAX17599 | 5V | 4A | 18V ~ 36V | 3 - Immediate 18 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES116A# | EVAL BOARD FOR MAX17599 | 5V | 8A | 17V ~ 36V | 1 - Immediate 6 - Factory Stock | $27.61 | View Details |
![]() | ![]() | MAXREFDES116B# | EVAL BOARD FOR MAX17599 | 5V | 8A | 17V ~ 36V | 1 - Immediate 23 - Factory Stock | $27.61 | View Details |
Associated Products
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17498BATE+T | IC OFFLINE SW MULT TOP 16TQFN | 0 - Immediate | $3.86 | View Details |