EEF-TX Series SP-CAP™ Polymer Aluminum Electrolytic Capacitors

Panasonic’s specialty high-endurance, large-capacity capacitors feature an ultra-low 3 mΩ ESR for high-temperature applications

Image of Panasonic's EEF-TX Series SP-CAP™ Polymer Aluminum Electrolytic CapacitorsPanasonic’s EEF-TX series surface mount specialty conductive polymer aluminum electrolytic capacitors cater to high-temperature applications requiring endurance and large capacitance. The EEF-TX series is designed with a height of 1.9 mm and boasts remarkable features such as a high endurance of 5,500 hours at +135°C.

The EEF-TX series offers parts with a rated voltage from 2.0 V up to 6.3 V. These capacitors are highly recommended for application in 5G base stations, AI servers, industrial equipment, and other devices. Upgrade designs with Panasonic's EEF-TX series and experience the benefits of these high-quality SP-CAP capacitors.

These capacitors are a preferred choice for applications where space is a premium. They offer unparalleled reliability and a long lifespan, making them an ideal selection for power supply circuit stabilization.

Features and Benefits
  • High reliability 
  • High endurance: 5,500 hours at +135°C
  • Low ESR: as low as 3 mΩ
  • High ripple current rating: up to 10.2 ARMS
  • Rated voltage: up to 6.3 V
  • Damp heat specification: +85°C, 85% RH, 1,000 hours
  • Product height: 1.9 mm
  • RoHS compliant
  • Halogen-free
Industries
  • 5G base stations
  • Network equipment and devices
  • Servers
  • AI servers
  • Accelerators
  • Industrial equipment
Applications
  • Noise reduction and smoothing voltage for:
    • ASIC power lines
    • CPU power lines
    • GPU power lines

EEF-TX Series SP-CAP™ Polymer Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM POLY 220UF 20% 2.5V SMDEEF-TX0E221RECAP ALUM POLY 220UF 20% 2.5V SMD3484 - Immediate$2.13View Details
CAP ALUM POLY 330UF 20% 2V SMDEEF-TX0D331RECAP ALUM POLY 330UF 20% 2V SMD3500 - Immediate$2.16View Details
CAP ALUM POLY 150UF 20% 4V SMDEEF-TX0G151RFCAP ALUM POLY 150UF 20% 4V SMD3480 - Immediate$2.28View Details
CAP ALUM POLY 180UF 20% 4V SMDEEF-TX0G181RFCAP ALUM POLY 180UF 20% 4V SMD3480 - Immediate$2.50View Details
CAP ALUM POLY 120UF 20% 6.3V SMDEEF-TX0J121RFCAP ALUM POLY 120UF 20% 6.3V SMD3468 - Immediate$2.44View Details
CAP ALUM POLY 330UF 20% 2.5V SMDEEF-TX0E331RECAP ALUM POLY 330UF 20% 2.5V SMD3218 - Immediate$2.54View Details
CAP ALUM POLY 220UF 20% 4V SMDEEF-TX0G221RFCAP ALUM POLY 220UF 20% 4V SMD3338 - Immediate$2.38View Details
CAP ALUM POLY 150UF 20% 6.3V SMDEEF-TX0J151RFCAP ALUM POLY 150UF 20% 6.3V SMD3452 - Immediate$2.43View Details
CAP ALUM POLY 470UF 20% 2V SMDEEF-TX0D471RECAP ALUM POLY 470UF 20% 2V SMD3443 - Immediate$2.59View Details
CAP ALUM POLY 470UF 20% 2V SMDEEF-TX0D471RCCAP ALUM POLY 470UF 20% 2V SMD0 - Immediate$2.75View Details
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-TX0E391RECAP ALUM POLY 390UF 20% 2.5V SMD3500 - Immediate$2.77View Details
CAP ALUM POLY 470UF 20% 2V SMDEEF-TX0D471RBCAP ALUM POLY 470UF 20% 2V SMD0 - Immediate$2.81View Details
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-TX0E391RBCAP ALUM POLY 390UF 20% 2.5V SMD3450 - Immediate$3.18View Details
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-TX0E391RCCAP ALUM POLY 390UF 20% 2.5V SMD845 - Immediate$3.02View Details
Published: 2023-09-22