GNSS Antenna AN_GPS_301
Maswell's ultra-lightweight GNSS high-precision antenna is designed for high-accuracy drone applications
The AN_GPS_301 is Maswell's survey GNSS helical antenna designed specifically for high-accuracy drone applications. The total weight of the antenna is less than 20 grams, which enables UAV applications that require ultra-lightweight flying load. The gain is 2 dBic and also covers the current satellite positioning protocols: GPS, GLONASS, Galileo, and Beidou in terms of both high- and low-accuracy frequency bands. The highest location accuracy level for AN_GPS_301 is around 3 cm.
The antenna model can provide high-precision positioning and timing for vehicular and drone system applications both indoors and outdoors. The high-precision GNSS antenna is among the most important accessories for precision measurement/mapping as well as precision tracking systems. In addition, the radome of this antenna is ABS plastic with excellent waterproof performance and the screw mounting installation is firmly installed and 24/7 operational.
- Precision measurement antenna
- Outdoor antenna
- GPS antenna
- GNSS antenna
- Timing antenna
- Precision positioning antenna
- BeiDou antenna
- Galileo antenna
- GLONASS antenna
- High-accuracy vehicle, UAV, and ship positioning systems
- High-precision manual mapping
- UAV surveying
- IoT precision positioning system
- Intelligent systems
- GNSS surveying
- BeiDou/Galileo replacement
GNSS Antenna AN_GPS_301
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AN_GPS_301 | GNSS Helical Antenna | 5 - Immediate | $208.85 | View Details |