SMC Connectors Product Extension
TE Connectivity (TE) SMC connectors provide up to 10 GHz operation and 50 Ω impedance
The TE Connectivity (TE) SMC connector RF product line extension includes miniature and lightweight products designed for use in critical applications where limited space and vibration are of major concern. These connectors have a constant impedance of 50 Ω, a voltage rating of 350 V, and they operate at frequencies up to 10 GHz. SMC connectors have a threaded coupling and can be used with a wide range of miniature coaxial cable sizes, including RG 174, 188A, and 316.
Benefits
- Designed for use in critical applications where limited space and vibration are of major concern
- Can be used with a wide range of miniature coaxial cable sizes, including RG 174, 188A, and 316
- Up to 10 GHz operation
- 50 Ω impedance
- Threaded interface
- Miniature screw-on coupling
- Three-piece design
- Connector bodies are pre-assembled
- Center conductor and braid are terminated with the same tool
- Low noise level
- PTFE dielectric
- Antennas
- GPS tracking
- GSM cellular
- Instrumentation
- Telecommunications
- PC/LAN
- Video systems
SMC Connectors Product Extension
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2477168-1 | SMC JACK RA PCB THRU HOLE GOLD 1 | 67 - Immediate | $7.61 | View Details |
![]() | ![]() | 2477170-1 | SMC JACK RA PANEL MNT THRU HOLE | 151 - Immediate | $10.12 | View Details |
![]() | ![]() | 2477166-1 | SMC JACK STR REAR BHD SOLDER CUP | 99 - Immediate | $37.45 | View Details |
![]() | ![]() | 2477167-1 | SMC JACK STR FRONT BHD SOLDER CU | 15 - Immediate | $4.82 | View Details |
![]() | ![]() | 2477165-1 | SMC JACK STR PANEL MNT THRU HOLE | 11 - Immediate | $7.62 | View Details |
![]() | ![]() | 2477171-1 | SMC PLUG STR CRIMP RG174 188A 31 | 53 - Immediate | $9.97 | View Details |
![]() | ![]() | 2477169-1 | SMC JACK RA PCB THRU HOLE TINNED | 100 - Immediate | $18.63 | View Details |
![]() | ![]() | 2477172-1 | SMC PLUG RA CRIMP RG174 188A 316 | 95 - Immediate | $23.12 | View Details |