T3HVD Series High-Voltage Differential Probes
Publish Date: 2025-12-05
Teledyne LeCroy T3HVD series high-voltage differential probes offer easy and accurate voltage measurements.
T3CP Series AC/DC Current Probes
Publish Date: 2025-12-04
Teledyne LeCroy externally powered T3 branded T3CP series AC/DC current probes can be used with oscilloscopes with a high-impedance BNC input.
T3LVD Low Voltage Differential Probe
Publish Date: 2025-12-03
The Teledyne LeCroy externally powered T3-branded T3LVD low voltage differential probe can be used with any oscilloscope with a high-impedance BNC input.
The Teledyne LeCroy T3DSO700HD series oscilloscopes deliver exceptional performance for engineers and designers requiring high-resolution waveform analysis.
T3DSO3000HD Series HD Digital Oscilloscopes
Updated: 2024-12-23
Teledyne LeCroy T3DSO3000HD series high-definition digital oscilloscopes are available in a variety of bandwidths.
T3DSO1000HD Series Oscilloscopes
Publish Date: 2024-08-01
Teledyne LeCroy's T3DSO1000HD series oscilloscopes employ an innovative digital trigger system with high sensitivity and low jitter.
Frontline® X240 Wireless Wideband Analyzer
Publish Date: 2024-07-30
Teledyne LeCroy's Frontline® X240 wireless wideband analyzer features manual and automatic gain controls for easy adaptations to every environment.
T3DSO2000HD Series Oscilloscopes
Publish Date: 2024-04-16
Teledyne LeCroy's T3DSO2000HD series of bench oscilloscopes feature 4-channel models with analog bandwidth options of 100 MHz, 200 MHz, and 350 MHz.
T3DSOH Series Handheld Oscilloscopes
Publish Date: 2024-02-13
Teledyne LeCroy's T3DSOH series handheld oscilloscopes integrate oscilloscopes, recorder and multimeter functions into a convenient and portable design.
T3PS 19” Rack-Mount DC Power Supplies
Publish Date: 2021-11-16
Teledyne LeCroy's T3PS series is a single power output DC programmable rack-mount power supply which outputs 1,200 W to 1,520 W.
T3LCR Meters
Publish Date: 2021-11-16
Teledyne LeCroy's T3LCR series of high-precision LCR meters offers three models with a maximum test frequency ranging from 2 kHz to 300 kHz and 0.05% accuracy.
T3DAQ1-16 Bench Data Acquisition Switch Unit
Publish Date: 2021-11-03
Teledyne LeCroy's T3DAQ1-16 data acquisition system features 12 multi-purpose plus four current channels and supports various measurement functions.
T3DSO3000 Series Oscilloscopes
Publish Date: 2021-10-28
Teledyne LeCroy's T3DSO3000 fully-loaded mixed signal 4-channel oscilloscopes offer analog bandwidth ranging from 200 MHz to 1 GHz.
T3AWG2152 Series Generators
Publish Date: 2020-12-23
Teledyne LeCroy's T3AWG2152 series of 16-bit function/arbitrary waveform generators are ideal for simplifying the job of engineers and researchers.
T3DSO2000A Series Oscilloscopes
Publish Date: 2020-08-17
Teledyne LeCroy's Test Tools T3DSO2000A oscilloscopes feature two-channel and four-channel models with analog bandwidth options from 100 MHz to 500 MHz.
T3VNA Series Vector Network Analyzers
Updated: 2020-10-01
Teledyne LeCroy's small footprint T3VNA1500 vector network analyzer has a user interface with comprehensive measurement capabilities.
T3DSO1000A Oscilloscope Series
Publish Date: 2020-04-24
Teledyne LeCroy's T3DSO1000A oscilloscope series' most commonly used functions can be accessed with its user-friendly, modern, one-button design front panel.
T3PS1000 Series Switching Power Supplies
Publish Date: 2020-01-20
Teledyne LeCroy's T3PS1000 series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
T3PSX3200P Multi-Output Programmable Power Supplies
Publish Date: 2020-01-17
Teledyne LeCroy's T3X3200P series, a multi-channel programmable DC power supply, includes four models, the T3PS13206P, T3PS23203P, T3PS33203P, and T3PS43203P.
T3PSX3200 Power Supplies
Publish Date: 2020-01-08
Teledyne LeCroy's T3PSX3200 series features up to four independent isolated output channels, high resolution, low noise, high reliability, and compact size.