Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 3.4 ~ 4.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 3.4 ~ 4.6mm
Designing a Vibration Isolation Solution Modulus Shape Factor

F-332-C8002

DigiKey Part Number
EAR1061-ND
Manufacturer
Manufacturer Product Number
F-332-C8002
Description
F-332-C8002 FAN MOUNT C-8002
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 3.4 ~ 4.6mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Fan Accessory Type
Fan Mount
Fits Fan Size
Flange Thickness 4 ~ 5mm, Hole Diameter 3.4 ~ 4.6mm
Length
0.791" (20.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,57800 €5,78 €
250,52960 €13,24 €
500,49940 €24,97 €
1000,47330 €47,33 €
2500,44436 €111,09 €
5000,42568 €212,84 €
1 0000,40929 €409,29 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,94710 €