



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Red | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |

