



3432-6-5 | |
|---|---|
DigiKey Part Number | 1067-3432-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 3432-6-5 |
Description | TAPE RETROREFLECTIVE RED 6"X5YDS |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Red | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |

