Image for 3604/30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3604/30

DigiKey Part Number
3604/30-ND
Manufacturer
Manufacturer Product Number
3604/30
Description
CBL RIBN 30COND FLAT 0.025 WHITE
Customer Reference
Detailed Description
Flat Ribbon Cable White 30 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
-
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.024" (0.61mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 150°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.