
4412W+ EST WT CONFIG ROL | |
|---|---|
DigiKey Part Number | 19-4412W+ESTWTCONFIGROL-ND |
Manufacturer | |
Manufacturer Product Number | 4412W+ EST WT CONFIG ROL |
Description | TAPE SEALING TRANSLUCENT 1"X18YD |
Customer Reference | |
Detailed Description | Sealing Tape Acrylic Adhesive White X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0787" (78.7 mils, 2.000mm) | |
Thickness - Adhesive | 0.0760" (76.0 mils, 1.930mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | - | |
Color | White | |
Usage | Sealing | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months |

