Film Tape Rubber Adhesive White 4.00" (101.60mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

442KW-4"X10YD

DigiKey Part Number
19-442KW-4"X10YD-ND
Manufacturer
Manufacturer Product Number
442KW-4"X10YD
Description
TAPE FILM WHITE 4"X10YDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Film Tape Rubber Adhesive White 4.00" (101.60mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Rubber
Backing, Carrier
Polyester
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
4.00" (101.60mm)
Length
30' (9.1m) 10 yds
Color
White
Usage
General Purpose
Temperature Range
150°F (66°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
664,81833 €388,91 €
Unit Price without VAT:64,81833 €
Unit Price with VAT:79,72655 €