Similar



5419-24X36YD BULK PLASTIC CORE | |
|---|---|
DigiKey Part Number | 5419-24X36YDBULKPLASTICCORE-ND |
Manufacturer | |
Manufacturer Product Number | 5419-24X36YD BULK PLASTIC CORE |
Description | TAPE POLYIMIDE GOLD 0.98"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Silicone Adhesive Gold 0.98" (25.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0028" (2.8 mils, 0.071mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 0.98" (25.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | - | |
Temperature Range | -99°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,29000 € | 1 874,29 € |
| Unit Price without VAT: | 1 874,29000 € |
|---|---|
| Unit Price with VAT: | 2 305,37670 € |


