


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bonding Film | |
Features | Heat or Solvent Activated | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 18 Months, 6 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 75°F (23°C) | |
Digi-Key Storage | Refrigerated | |
Base Product Number |

