7700/100 100'SF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 4,60323 €
Datasheet
Flat Ribbon Cable Silver 100 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Silver 100 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
3M 7700 Series cable | Digi-Key Daily
On the Road with 3M and Texas Instruments - Another Geek Moment

7700/100 100'SF

DigiKey Part Number
3M156401-100-ND
Manufacturer
Manufacturer Product Number
7700/100 100'SF
Description
CBL RIBN 100COND 0.025 SILV 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 100 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
100
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.030" (0.76mm)
Ribbon Width
2.550" (64.77mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Ratings
-
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 100COND 0.025 SIL 50'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SIL 25'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SILVER 5'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SIL 10'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SILVER 1'
In-Stock: 0
Unit Price: