961208-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 315
Unit Price: 1,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: 1,23000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,36000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,14720 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,95700 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Similar


Samtec Inc.
In Stock: 283
Unit Price: 1,03000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,66180 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,93805 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,03000 €
Datasheet
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961208-6300-AR-TP

DigiKey Part Number
961208-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961208-6300-AR-TP
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes