
AB5020HF-300MMX15M | |
|---|---|
DigiKey Part Number | AB5020HF-300MMX15M-ND |
Manufacturer | |
Manufacturer Product Number | AB5020HF-300MMX15M |
Description | RF ABSORB SHEET 49.21'X11.811" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5010HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 11.811" (300.00mm) X 49.210' (15.00m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 49.210' (15.00m) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |

