

600-6PK | |
|---|---|
DigiKey Part Number | 600-6PK-ND |
Manufacturer | |
Manufacturer Product Number | 600-6PK |
Description | SCOTCH TAPE 600-6PK 3/4 IN X 129 |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

