D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7WWK-1510J

DigiKey Part Number
M7WWK-1510J-ND
Manufacturer
Manufacturer Product Number
M7WWK-1510J
Description
D-SUB CABLE MFU15K/MC16G/MFU15K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MFU15K/MC16M/MFU15K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MFU15K/MC16G/MFU15K
In-Stock: 0
Unit Price: