
MH10-8RX-BOTTLE | |
|---|---|
DigiKey Part Number | MH10-8RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH10-8RX-BOTTLE |
Description | CONN RING CIRC 10-12AWG #8 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,90000 € | 45,90 € |
| 10 | 39,02000 € | 390,20 € |
| 25 | 36,57840 € | 914,46 € |
| 50 | 34,83360 € | 1 741,68 € |
| 100 | 33,17290 € | 3 317,29 € |
| 250 | 31,50600 € | 7 876,50 € |
| Unit Price without VAT: | 45,90000 € |
|---|---|
| Unit Price with VAT: | 56,45700 € |

