Connector Header Surface Mount 30 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50LE-030P1-SML-DA

DigiKey Part Number
P50LE-030P1-SML-DA-ND
Manufacturer
Manufacturer Product Number
P50LE-030P1-SML-DA
Description
CONN HEADER SMD 30POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
P50LE-030P1-SML-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Brown
Current Rating (Amps)
0.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,38000 €7,38 €
106,26400 €62,64 €
255,87160 €146,79 €
505,59120 €279,56 €
2085,05625 €1 051,70 €
4164,81510 €2 003,08 €
6244,67941 €2 919,95 €
1 0404,51394 €4 694,50 €
Manufacturers Standard Package
Unit Price without VAT:7,38000 €
Unit Price with VAT:9,07740 €