


LD3980PU18R | |
|---|---|
cms-digikey-product-number | 497-6878-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LD3980PU18R |
cms-description | IC REG LINEAR 1.8V 300MA 6-DFN |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 60dB ~ 58dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |

