
TMDXRM48HDK | |
|---|---|
DigiKey Part Number | 296-29383-ND |
Manufacturer | |
Manufacturer Product Number | TMDXRM48HDK |
Description | HERCULES DEV KIT RM48L952 EVAL |
Customer Reference | |
Detailed Description | RM48L952 Hercules Development Kit Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R4F | |
Platform | ||
Utilized IC / Part | RM48L952 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

