
S-80946CLPF-G7GTFU | |
|---|---|
DigiKey Part Number | 1662-2444-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80946CLPF-G7GTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80946CLPF-G7GTFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32140 € | 1 607,00 € |
| 10 000 | 0,31449 € | 3 144,90 € |
| 15 000 | 0,31104 € | 4 665,60 € |
| 25 000 | 0,30721 € | 7 680,25 € |
| Unit Price without VAT: | 0,32140 € |
|---|---|
| Unit Price with VAT: | 0,39532 € |

