SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8200ABX-M6T1U

DigiKey Part Number
S-8200ABX-M6T1U-ND - Tape & Reel (TR)
Manufacturer
ABLIC Inc.
Manufacturer Product Number
S-8200ABX-M6T1U
Description
IC BATT PROT LI-ION 1CEL SOT23-6
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.