


S-8224BAA-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8224BAA-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8224BAA-I8T1UCT-ND - Cut Tape (CT) 1662-S-8224BAA-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8224BAA-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,49200 € | 37,30 € |
| 100 | 1,33750 € | 133,75 € |
| 250 | 1,26392 € | 315,98 € |
| 500 | 1,21954 € | 609,77 € |
| 1 000 | 1,18299 € | 1 182,99 € |
| 2 500 | 1,14442 € | 2 861,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12118 € | 5 605,90 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,69370 € |

