Battery Battery Monitor IC Lithium Ion SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8229AAB-M6T1U

DigiKey Part Number
1662-S-8229AAB-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8229AAB-M6T1UCT-ND - Cut Tape (CT)
1662-S-8229AAB-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8229AAB-M6T1U
Description
IC BATT MONITOR LI-ION SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76900 €7,69 €
250,69640 €17,41 €
1000,61620 €61,62 €
2500,57780 €144,45 €
5000,55470 €277,35 €
1 0000,53569 €535,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51219 €1 536,57 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,30380 €