
S-8229AAJ-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8229AAJ-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8229AAJ-M6T1UCT-ND - Cut Tape (CT) 1662-S-8229AAJ-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8229AAJ-M6T1U |
Description | IC BATT MONITOR LI-ION SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61620 € | 61,62 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,55470 € | 277,35 € |
| 1 000 | 0,53569 € | 535,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51219 € | 1 536,57 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,30380 € |

