


ABM12W-25.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13939-2-ND - Tape & Reel (TR) 535-13939-1-ND - Cut Tape (CT) 535-13939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-25.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-25.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,78560 € | 19,64 € |
| 50 | 0,75320 € | 37,66 € |
| 100 | 0,72210 € | 72,21 € |
| 250 | 0,68284 € | 170,71 € |
| 500 | 0,65460 € | 327,30 € |
| 1 000 | 0,62754 € | 627,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58695 € | 1 760,85 € |
| 6 000 | 0,56273 € | 3 376,38 € |
| 9 000 | 0,54903 € | 4 941,27 € |
| 15 000 | 0,53226 € | 7 983,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,16850 € |

