


ACML-0402HC-600-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402HC-600-TTR-ND - Tape & Reel (TR) 535-ACML-0402HC-600-TCT-ND - Cut Tape (CT) 535-ACML-0402HC-600-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402HC-600-T |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402HC-600-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01500 € | 3,75 € |
| 500 | 0,01342 € | 6,71 € |
| 1 000 | 0,01195 € | 11,95 € |
| 5 000 | 0,00895 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00798 € | 79,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |











