
AK5DCF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK5DCF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK5DCF1-125.0000TCT-ND - Cut Tape (CT) 535-AK5DCF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DCF1-125.0000T |
Description | XTAL OSC XO 125MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,63300 € | 46,33 € |
| 25 | 4,38080 € | 109,52 € |
| 50 | 4,19980 € | 209,99 € |
| 100 | 4,09500 € | 409,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,50089 € | 3 500,89 € |
| 2 000 | 3,35696 € | 6 713,92 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,55590 € |

