



AMPLA7030S-220MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-220MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-220MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-220MT |
Description | FIXED IND 22UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-220MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,37070 € | 37,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30814 € | 308,14 € |
| 2 000 | 0,27637 € | 552,74 € |
| 3 000 | 0,27429 € | 822,87 € |
| 5 000 | 0,26889 € | 1 344,45 € |
| 7 000 | 0,26136 € | 1 829,52 € |
| 10 000 | 0,25361 € | 2 536,10 € |
| 25 000 | 0,25274 € | 6 318,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |

