13 MHz VCOCXO Sine Wave Oscillator 5V 6-DIP (0.701", 17.80mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz VCOCXO Sine Wave Oscillator 5V 6-DIP (0.701", 17.80mm), 5 Leads
Abracon: Who We Are Today

AOCJY4A-13.000MHZ-F-SW

DigiKey Part Number
AOCJY4A-13.000MHZ-F-SW-ND
Manufacturer
Manufacturer Product Number
AOCJY4A-13.000MHZ-F-SW
Description
XTAL OSC VCOCXO 13.0000MHZ SNWV
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13 MHz VCOCXO Sine Wave Oscillator 5V 6-DIP (0.701", 17.80mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY4A-13.000MHZ-F-SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.701", 17.80mm), 5 Leads
Size / Dimension
1.421" L x 1.071" W (36.10mm x 27.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6204,93000 €1 229,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,93000 €
Unit Price with VAT:252,06390 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC