


ASEDV-27.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASEDV-27.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEDV-27.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEDV-27.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-27.000MHZ-LR-T |
Description | OSC XO 27.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-27.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,67880 € | 33,94 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,61548 € | 153,87 € |
| 500 | 0,59000 € | 295,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56560 € | 565,60 € |
| 2 000 | 0,50158 € | 1 003,16 € |
| 3 000 | 0,49392 € | 1 481,76 € |
| 5 000 | 0,48603 € | 2 430,15 € |
| 7 000 | 0,48476 € | 3 393,32 € |
| 10 000 | 0,48352 € | 4 835,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,05780 € |

