40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ53-T-40.000MHZ-2-C-T5

DigiKey Part Number
535-AST3TQ53-T-40.000MHZ-2-C-T5TR-ND - Tape & Reel (TR)
535-AST3TQ53-T-40.000MHZ-2-C-T5CT-ND - Cut Tape (CT)
535-AST3TQ53-T-40.000MHZ-2-C-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AST3TQ53-T-40.000MHZ-2-C-T5
Description
XTAL OSC TCXO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ53-T-40.000MHZ-2-C-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,85000 €22,85 €
1021,06700 €210,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,52352 €8 261,76 €
Manufacturers Standard Package
Unit Price without VAT:22,85000 €
Unit Price with VAT:28,10550 €