14.7456 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7456 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Abracon: Who We Are Today

ASVMPC-14.7456MHZ-Z-T

DigiKey Part Number
535-11475-2-ND - Tape & Reel (TR)
535-11475-1-ND - Cut Tape (CT)
535-11475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVMPC-14.7456MHZ-Z-T
Description
MEMS OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMPC-14.7456MHZ-Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,89000 €3,89 €
103,37900 €33,79 €
253,19480 €79,87 €
503,06280 €153,14 €
1002,93620 €293,62 €
2502,87044 €717,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,55267 €2 552,67 €
2 0002,44759 €4 895,18 €
3 0002,38819 €7 164,57 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,78470 €