
17230 | |
|---|---|
DigiKey Part Number | 2285-17230-ND |
Manufacturer | |
Manufacturer Product Number | 17230 |
Description | CAMERA 1800 C-291M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1944 x 1472 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1944 x 1472 | |
Frames per Second | 114.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX421 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,83000 € | 655,83 € |
| 5 | 620,92400 € | 3 104,62 € |
| 10 | 607,90000 € | 6 079,00 € |
| Unit Price without VAT: | 655,83000 € |
|---|---|
| Unit Price with VAT: | 806,67090 € |

