



AWCCA-28R15H08-C01-B | |
|---|---|
DigiKey Part Number | 535-13609-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-28R15H08-C01-B |
Description | RECEIVER COIL, 1 COIL, 7.5UH |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 7.5µH Wireless Charging Coil Receiver 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 7.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | 15 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.10" L x 0.59" W x 0.03" H (28.0mm x 15.0mm x 0.8mm) |

